Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No207-1373
Order Code4225333
Product RangeGelbox Series
Technical Datasheet
42 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.750 |
| 10+ | €12.030 |
| 25+ | €9.970 |
| 100+ | €9.770 |
| 250+ | €9.570 |
Price for:Each
Minimum: 1
Multiple: 1
€13.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No207-1373
Order Code4225333
Product RangeGelbox Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolypropylene (PP)
External Height - Metric17.8mm
External Width - Metric56.9mm
External Depth - Metric41.7mm
IP RatingIP68
Body ColourGrey
NEMA Rating-
External Height - Imperial0.7"
External Width - Imperial2.24"
External Depth - Imperial1.64"
Product RangeGelbox Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Easy, fast and safe to use
- Can be used immediately and accessed again later
- Silicon-free
- Label-free
- Suitable for indefinite storage
- The complete system consisting of WAGO's gelboxes and splicing connectors has been VDE-tested and IPX8-certifie
- IP rating: IPX8
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
17.8mm
External Depth - Metric
41.7mm
Body Colour
Grey
External Height - Imperial
0.7"
External Depth - Imperial
1.64"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polypropylene (PP)
External Width - Metric
56.9mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
Gelbox Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026