Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No206-1250
Order Code3361165
Also Known AsGTIN UPC EAN: 4055143868730
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €249.690 |
3+ | €244.700 |
Price for:Each
Minimum: 1
Multiple: 1
€249.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No206-1250
Order Code3361165
Also Known AsGTIN UPC EAN: 4055143868730
Technical Datasheet
Crimp Tool TypeRatchet
For Use With35mm² & 50mm² Contacts
Product Range-
Product Overview
- Pliers body opens automatically after crimping operation
- Selectable cross section: gas-tight crimping
- Improved crimping for higher conductor retention. Conductor and ferrule insertion possible from both sides (for left- and right-handers)
- For 35mm² & 50mm² cross sections
- Ergonomically designed handles
- Proven brand quality: functional, ergonomic, sophisticated and reliable
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
35mm² & 50mm² Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.565