Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2004-1207
Order Code8365105
Also Known AsGTIN UPC EAN: 4017332071345
Technical Datasheet
87 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.680 |
10+ | €3.220 |
100+ | €3.160 |
250+ | €3.090 |
500+ | €3.030 |
Price for:Each
Minimum: 1
Multiple: 1
€3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2004-1207
Order Code8365105
Also Known AsGTIN UPC EAN: 4017332071345
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage800V
No. of Levels1
Product RangeWAGO TOPJOB S - 2004 Series - 2 Conduct Through 35mm DIN Terminal Blocks - 32A, 12AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 35mm DIN rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.5mm² - 6mm² / 20 AWG - 10 AWG
- Nominal cross-section: 4mm²
- Front entry wiring
- Screwless connection
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
WAGO TOPJOB S - 2004 Series - 2 Conduct Through 35mm DIN Terminal Blocks - 32A, 12AWG
Wire Size AWG Min
20AWG
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2004-1207
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013844