Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-3207
Order Code1869304
Also Known AsGTIN UPC EAN: 4044918691277
Technical Datasheet
154 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.320 |
10+ | €8.160 |
100+ | €8.000 |
250+ | €7.830 |
500+ | €7.670 |
Price for:Each
Minimum: 1
Multiple: 1
€9.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-3207
Order Code1869304
Also Known AsGTIN UPC EAN: 4044918691277
Technical Datasheet
No. of Positions6Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage500V
No. of Levels3
Product RangeWAGO TOPJOB S - 2002 Series - Triple Deck 35mm Terminal Blocks
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2002-3207 from Wago is triple deck 6 conductor ground terminal block. The housing material is polyamide (PA 6.6) without marker carrier. It has 6 connection points and 1 potential point and it is suitable for Ex e II applications.
- DIN 35 rail-mounted triple deck terminal block with CAGE CLAMP® technology
- Up to 30% smaller than other terminals on the market
- Significant cost savings through the reduction of panel space, smaller enclosures & junction boxes
- Push-in wire termination for faster installation
- Green-yellow colour terminal block
- Rated voltage of 500V and nominal current of 24A with front entry wiring
- Weight is 20.5g
- DIN 35 rail mounting
- Meets IEC/EN 60947-7-2 standards
- Horizontal design
Applications
Industrial
Technical Specifications
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
WAGO TOPJOB S - 2002 Series - Triple Deck 35mm Terminal Blocks
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0205