Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-1403.
Order Code3798199
Product RangeTOPJOB S 2002 Series
Technical Datasheet
262 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.380 |
| 25+ | €4.170 |
| 100+ | €3.900 |
| 250+ | €3.700 |
| 500+ | €3.400 |
Price for:Each
Minimum: 1
Multiple: 1
€4.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1403.
Order Code3798199
Product RangeTOPJOB S 2002 Series
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOB S 2002 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
TOPJOB S 2002 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007997