Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWACHENDORFF
Manufacturer Part NoWDGA 36E-06-1218-COA-B00-CB5
Order Code2364960
Product RangeWDGA 36E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €339.770 |
| 5+ | €331.990 |
| 10+ | €324.700 |
| 25+ | €317.940 |
| 50+ | €311.170 |
Price for:Each
Minimum: 1
Multiple: 1
€339.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWACHENDORFF
Manufacturer Part NoWDGA 36E-06-1218-COA-B00-CB5
Order Code2364960
Product RangeWDGA 36E
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputBinary
Encoder MountingFlange Mount
Product RangeWDGA 36E
Rotational Speed Max12000rpm
Rotational Life Cycles-
No. of Channels1Channels
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter6mm
Supply Voltage Min10V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP65, IP67
TerminationWire Leaded
Product Overview
The WDGA 36E-06-1218-COA-B00-CB5 is a binary Hollow Encoder with EnDra® multi-turn technology. The interface provides the evaluation electronics with the complete position value, consisting of the combination of the single-turn position based on the number of revolutions.
- Maintenance-free and environmentally friendly
- 36mm Hollow bore (blind) flange
- 6mm Clamping/synchro flange/hollow bore (blind)
- 12-bit Single turn resolution
- Standard 10V up to 30V power supply
Applications
Industrial
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
-
Orientation
Vertical
Encoder Output
Binary
Product Range
WDGA 36E
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
6mm
Supply Voltage Max
32V
Operating Temperature Max
85°C
Termination
Wire Leaded
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
12000rpm
No. of Channels
1Channels
Shaft Length
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
IP Rating
IP65, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15