Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWACHENDORFF
Manufacturer Part No58B10XXBASSC8
Order Code4050956
Product RangeWDGN 58B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €302.470 |
Price for:Each
Minimum: 1
Multiple: 1
€302.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWACHENDORFF
Manufacturer Part No58B10XXBASSC8
Order Code4050956
Product RangeWDGN 58B Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeIncremental
Encoder Resolution16384PPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputHTL/TTL
Encoder MountingFlange Mount
Product RangeWDGN 58B Series
Rotational Speed Max8000rpm
No. of Channels2Channels
Shaft TypeSolid Shaft
Shaft Length20mm
Shaft Diameter10mm
Supply Voltage Min4.75VDC
Supply Voltage Max32VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP65, IP67
TerminationM12 Connector
Product Overview
WDGN series incremental encoder allows you to configure any number of pulses from 1 ppr to 16.384 ppr as well as ABN with it’s inverted channels, HTL/TTL and a zero-pulse via NFC. Simply download the App to your smartphone, set the desired parameters and configure the encoder without contact or without supplied power, even through the packaging. WDGN can help to find the right configuration for the serial production even when you are still in development.
- Incremental magnetic rotary encoder
- 10mm shaft diameter and 58mm housing diameter
- Any number of pulses up to 16,384 via NFC configurable
- HTL/TTL, zero-pulse, ABN and inverted channels via NFC configurable
- Protection class IP67, at shaft input IP65 or IP67/IP69K
- High output frequency up to 1MHz
- Reverse polarity protection and short-circuit protection at 4.75VDC to 32VDC
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
16384PPR
Orientation
Vertical
Encoder Output
HTL/TTL
Product Range
WDGN 58B Series
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Min
4.75VDC
Operating Temperature Min
-40°C
IP Rating
IP65, IP67
SVHC
No SVHC (25-Jun-2020)
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
8000rpm
Shaft Type
Solid Shaft
Shaft Diameter
10mm
Supply Voltage Max
32VDC
Operating Temperature Max
85°C
Termination
M12 Connector
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25