Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVULCASCOT
Manufacturer Part NoSNAP TOP K 9M
Order Code3763149
Product RangeVulcascot Cable Protectors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVULCASCOT
Manufacturer Part NoSNAP TOP K 9M
Order Code3763149
Product RangeVulcascot Cable Protectors
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialRubber
Cable Protector ColourGrey
External Length9m
External Width40mm
Product RangeVulcascot Cable Protectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
Carries awkward, small diameter telecoms cables around skirting, across floors and up and around workstations.
- Simply 'snap' open and push cables into place
- Apply foam fixing tape to the base rebate and fit in position for a neat, flush finish
- Halogen-free (non-carcinogenic) in the event of fire
- Low smoke, non-toxic and low fume emission levels
- Tested for non conductivity to BS903-C5, 500V
- Fire tested to BS 476 Part 7, Class 3
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Grey
External Width
40mm
SVHC
No SVHC (25-Jun-2025)
Cable Protector Material
Rubber
External Length
9m
Product Range
Vulcascot Cable Protectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4