Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
25+ | €2.710 |
50+ | €2.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No2158H 10 C3
Order Code2133915
Connector to ConnectorCEE 7/16 Plug to IEC 320 C7
Cable Length - Metric1.8m
Current Rating2.5A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial5.9ft
Technical Specifications
Connector to Connector
CEE 7/16 Plug to IEC 320 C7
Current Rating
2.5A
Jacket Colour
Black
Cable Length - Imperial
5.9ft
Cable Length - Metric
1.8m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Alternatives for 2158H 10 C3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213419