Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.760 |
10+ | €7.560 |
25+ | €7.140 |
100+ | €6.830 |
250+ | €6.580 |
500+ | €6.450 |
Price for:Each
Minimum: 1
Multiple: 1
€8.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVOLEX
Manufacturer Part No17001A
Order Code2460374
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric0.914m
Connector Type BIEC 60320 C13
Current Rating13A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial36"
Product Overview
The 17001A is a 0.91m 3-conductor unshielded Standard Power Cord with SJT 16AWG x 3 cable, black PVC jacket, NEMA 5-15P moulded vinyl grounding plug (PH-290B) at one and IEC 320-C-13 moulded PVC grounding connector (PH-386) at other end connection.
- 1625W/13A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Connector Type A
NEMA 5-15P
Cable Length - Metric
0.914m
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
36"
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
Technical Docs (2)
Alternatives for 17001A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140614