Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoKCS100KT-73-R11AA
Order Code4293902
Product RangeKCS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.178 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€178.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVITROHM
Manufacturer Part NoKCS100KT-73-R11AA
Order Code4293902
Product RangeKCS Series
Technical Datasheet
Resistance0.11ohm
Product RangeKCS Series
Power Rating1W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-350ppm/K to +450ppm/K
Resistor TypePower
Product Diameter4.5mm
Product Length16mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.11ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
KCS Series
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
-350ppm/K to +450ppm/K
Product Diameter
4.5mm
Product Width
-
Operating Temperature Max
350°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091
Product traceability