Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVITELEC
Manufacturer Part NoVB40-2061
Order Code3389617
Product RangeVB40-20xx
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Connector MountingBulkhead Mount
Product RangeVB40-20xx
SVHCTo Be Advised
Technical Specifications
Connector Type
BNC Coaxial
Connector Mounting
Bulkhead Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Product Range
VB40-20xx
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015