Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISIONALERT
Manufacturer Part NoE91107
Order Code551107
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.600 |
| 4+ | €81.310 |
| 20+ | €78.350 |
Price for:Each
Minimum: 1
Multiple: 1
€102.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISIONALERT
Manufacturer Part NoE91107
Order Code551107
Technical Datasheet
Length240mm
Lamp Base TypeH3 / PK22s
Light SourceH3 55W
Lens Diameter162mm
Supply Voltage12V
Power Rating55W
Product Range-
Plug Type-
Technical Specifications
Length
240mm
Light Source
H3 55W
Supply Voltage
12V
Product Range
-
Lamp Base Type
H3 / PK22s
Lens Diameter
162mm
Power Rating
55W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85392930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7