Print Page
Image is for illustrative purposes only. Please refer to product description.
1,026 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.295 |
Price for:Each
Minimum: 3000
Multiple: 3000
€885.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXT9SNLANA24M
Order Code1786734
Technical Datasheet
Frequency Stability + / -50ppm
Frequency Tolerance + / -30ppm
Technical Specifications
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Technical Docs (1)
Alternatives for XT9SNLANA24M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000545
Product traceability