Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.295 |
Price for:Each
Minimum: 3000
Multiple: 3000
€885.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoXT9S20ANA10M
Order Code4667438
Technical Datasheet
Frequency Nom10MHz
Crystal CaseThrough Hole, 11mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Operating Temperature Min-10°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
10MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Max
70°C
Crystal Case
Through Hole, 11mm x 4.65mm
Load Capacitance
20pF
Operating Temperature Min
-10°C
Technical Docs (1)
Alternatives for XT9S20ANA10M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability