Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLP0603R0100FEA
Order Code2420755
Product RangeWSLP Series
Technical Datasheet
3,532 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.792 |
100+ | €0.569 |
500+ | €0.458 |
1000+ | €0.428 |
2500+ | €0.381 |
5000+ | €0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP0603R0100FEA
Order Code2420755
Product RangeWSLP Series
Technical Datasheet
Resistance0.01ohm
Product RangeWSLP Series
Resistor Case / Package0603 [1608 Metric]
Power Rating400mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
Product Overview
The WSLP series Power Metal Strip® surface-mount very high power Current Sense Resistor is ideal for all types of pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts.
- All welded construction
- Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<lt/>20ppm/°C)
- Proprietary processing technique produces extremely low resistance values (down to 0.0005Ω)
- 0.5 to 5nH Very low inductance
- Excellent frequency response to 50MHz
- Low thermal EMF (<lt/>3μV/°C)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
0.85mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
400mW
Resistor Technology
Metal Strip
Product Length
1.6mm
Product Height
0.406mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
Product traceability