Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSK2512R0100FEA
Order Code1107429
Product RangeWSK Series
Technical Datasheet
585 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.290 |
50+ | €0.709 |
250+ | €0.565 |
500+ | €0.512 |
1000+ | €0.477 |
2000+ | €0.427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSK2512R0100FEA
Order Code1107429
Product RangeWSK Series
Technical Datasheet
Resistance0.01ohm
Product RangeWSK Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor Element TypeMetal Strip
Resistor TechnologyMetal Strip
Temperature Coefficient± 35ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WSK series 4-terminal Power Metal Strip® surface-mount Fixed Resistor is ideal for all types of precision current sensing, voltage division and pulse applications including switching and linear power supplies, instruments and power amplifiers. The design allows for 1% tolerance and 0.5% tolerance down to 0.0005Ω and 0.50% tolerance down to 0.001Ω.
- All welded construction
- Solderable terminations
- Proprietary processing technique produces extremely low resistance values
- Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<lt/>20ppm/°C)
- 0.5 to 5nH Very low inductance
- Excellent frequency response to 50MHz
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.635mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Product Range
WSK Series
Power Rating
1W
Resistor Element Type
Metal Strip
Temperature Coefficient
± 35ppm/°C
Product Width
3.18mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability