Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSHP28181L000FEB
Order Code2709457
Product RangeWSHP2818 Series
Also Known AsWSHP28181L000FEA, WSHP28181L000FEK
Technical Datasheet
3,012 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.020 |
| 50+ | €1.770 |
| 100+ | €1.620 |
| 250+ | €1.470 |
| 500+ | €1.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHP28181L000FEB
Order Code2709457
Product RangeWSHP2818 Series
Also Known AsWSHP28181L000FEA, WSHP28181L000FEK
Technical Datasheet
Resistance1000µohm
Product RangeWSHP2818 Series
Resistor Case / Package2818 [7146 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 200ppm/°C
Product Length7.1mm
Product Width4.6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
WSHP28181L000FEB is a high power, surface mount, power Metal Strip® Resistor. The improved thermal management incorporated into design. It is ideal for all types of current sensing, voltage division and pulse applications.
- Proprietary processing technique produces extremely low resistance values
- Very low inductance
- Solid metal nickel-chrome or manganese copper alloy resistive element with low TCR (<lt/>20ppm/°C)
- Low thermal EMF (<lt/>3μV/°C), AEC-Q200 qualified
- 10W power rating at P70°C
- 0.010 to 0.1ohm (Tol. ± 0.5%), 0.001 to 0.1ohm (Tol. ± 1.0%) resistance value
- Component temperature coefficient is ±200ppm/°C for 1mohm to 5.99mohm
- <lt/>5nH inductance
- Dimension is (L x W x H) 7.1 ± 0.25 x 4.6 ± 0.25 x 1.50 ± 0.25mm
- Operating temperature range from -65 to +170°C
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2818 [7146 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSHP2818 Series
Power Rating
10W
Resistor Technology
Metal Strip
Product Length
7.1mm
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689
Product traceability