Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSHM2818R0100FEB
Order Code2469457
Product RangeWSHM2818 Series
Technical Datasheet
1,981 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.620 |
| 50+ | €0.827 |
| 100+ | €0.747 |
| 250+ | €0.672 |
| 500+ | €0.615 |
| 1000+ | €0.603 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSHM2818R0100FEB
Order Code2469457
Product RangeWSHM2818 Series
Technical Datasheet
Resistance0.01ohm
Product RangeWSHM2818 Series
Resistor Case / Package2818 [7146 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length7.1mm
Product Width4.6mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WSHM2818R0100FEB is a 0.01Ω 7W SMD high power Current Sense Resistor with solid metal nickel-chrome or manganese-copper alloy resistive element. The Power Metal Strip® resistor features proprietary processing technique produces extremely low resistance values and very low inductance (<lt/>5nH).
- Improved thermal management incorporated into design
- All welded construction
- Low thermal EMF (<lt/>3μV/°C)
- High Power Resistor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2818 [7146 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
4.6mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSHM2818 Series
Power Rating
7W
Resistor Technology
Metal Strip
Product Length
7.1mm
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001204
Product traceability