Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSBS8518L1250JK
Order Code1858286
Product RangeWSBS8518 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSBS8518L1250JK
Order Code1858286
Product RangeWSBS8518 Series
Technical Datasheet
Resistance125µohm
Product RangeWSBS8518 Series
Power Rating36W
Resistor TechnologyMetal Alloy
Resistor Case / Package-
Resistance Tolerance± 5%
Temperature Coefficient± 225ppm/°C
Product Length85mm
Product Width18mm
Product Height3mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
Technical Specifications
Resistance
125µohm
Power Rating
36W
Resistor Case / Package
-
Temperature Coefficient
± 225ppm/°C
Product Width
18mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSBS8518 Series
Resistor Technology
Metal Alloy
Resistance Tolerance
± 5%
Product Length
85mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0463