Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVSMY98545ADS
Order Code3527904
Product RangeSurfLight Series
Technical Datasheet
358 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.040 |
10+ | €4.170 |
25+ | €3.870 |
50+ | €3.580 |
100+ | €3.280 |
500+ | €3.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY98545ADS
Order Code3527904
Product RangeSurfLight Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity45°
Diode Case StylePLCC
Radiant Intensity (Ie)630mW/Sr
Rise Time14ns
Fall Time tf15ns
Forward Current If(AV)1A
Forward Voltage VF Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeSurfLight Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
PLCC
Rise Time
14ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
45°
Radiant Intensity (Ie)
630mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
3.5V
Operating Temperature Max
85°C
Product Range
SurfLight Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability