Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKD236/16PBF
Order Code3373119
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current230A
Forward Voltage Max1.46V
Diode Module ConfigurationDual Series
Diode Case StyleINT-A-PAK
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current5.765kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.46V
Diode Case Style
INT-A-PAK
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
230A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
5.765kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215003
Product traceability