Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKD166/16PBF
Order Code9099271
Technical Datasheet
Repetitive Peak Reverse Voltage1.6V
Average Forward Current165A
Forward Voltage Max1.43V
Diode Module Configuration1 Pair Series Connection
Diode Case StyleINT-A-PAK
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current4kA
Diode MountingPanel
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-VSKD166/16PBF is a Standard Recovery Power Diode offers high surge capability. The module uses high voltage power diodes in two diodes doubler circuit configuration. It is suitable for DC motor control and drives, battery chargers, welders and power converters.
- High voltage
- Electrically isolated by DBC ceramic (AI₂O₃)
- 3500V RMS Isolating voltage
- Glass passivated chips
- Simple mounting
- -40 to 150°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.6V
Forward Voltage Max
1.43V
Diode Case Style
INT-A-PAK
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (08-Jul-2021)
Average Forward Current
165A
Diode Module Configuration
1 Pair Series Connection
No. of Pins
3Pins
Forward Surge Current
4kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
Product traceability