Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €144.830 |
5+ | €126.720 |
10+ | €105.000 |
Price for:Each
Minimum: 1
Multiple: 1
€144.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GT200TS065S
Order Code4486847
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current476A
Collector Emitter Saturation Voltage-
Power Dissipation1kW
Operating Temperature Max175°C
Transistor Case StyleINT-A-PAK
IGBT TerminationScrew
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product Range-
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
-
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 4 [Trench]
Product Range
-
Continuous Collector Current
476A
Power Dissipation
1kW
Transistor Case Style
INT-A-PAK
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185
Product traceability