Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-E7FX0212HM3/I
Order Code4377113
Product RangeFRED Pt eSMP Series
Technical Datasheet
Packaging Options
19,840 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.295 |
10+ | €0.181 |
100+ | €0.169 |
500+ | €0.152 |
1000+ | €0.132 |
5000+ | €0.131 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-E7FX0212HM3/I
Order Code4377113
Product RangeFRED Pt eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max2.5V
Reverse Recovery Time35ns
Forward Surge Current21A
Operating Temperature Max175°C
Diode Case StyleDO-219AB (SMF)
No. of Pins2 Pin
Product RangeFRED Pt eSMP Series
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
2.5V
Forward Surge Current
21A
Diode Case Style
DO-219AB (SMF)
Product Range
FRED Pt eSMP Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability