Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.680 |
| 5+ | €32.970 |
| 10+ | €27.320 |
| 50+ | €26.350 |
| 100+ | €25.370 |
Price for:Each
Minimum: 1
Multiple: 1
€37.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-80RIA80PBF
Order Code9104348
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max120mA
Average Forward Current80A
On State RMS Current125A
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleTO-209AC
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-80RIA80PBF is a 80A stud version Phase Control Thyristor designed and qualified for industrial level.
- Hermetic ceramic housing
- Single SCR diode variation
Applications
Power Management, Motor Drive & Control, HVAC, Industrial
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
120mA
On State RMS Current
125A
Operating Temperature Max
125°C
Thyristor Case Style
TO-209AC
Thyristor Mounting
Stud Mount
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
800V
Average Forward Current
80A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
800V
No. of Pins
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
Product traceability