Print Page
Image is for illustrative purposes only. Please refer to product description.
1,451 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
10+ | €1.090 |
100+ | €0.901 |
500+ | €0.808 |
1000+ | €0.746 |
Price for:Each
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-50WQ06FN-M3
Order Code2889278
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current5.5A
Diode ConfigurationSingle
Diode Case StyleTO-252AA
No. of Pins4Pins
Forward Voltage Max570mV
Forward Surge Current320A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
4Pins
Forward Surge Current
320A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5.5A
Diode Case Style
TO-252AA
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083
Product traceability