Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-50RIA80
Order Code9104747
Product RangeVS-50RIA Series
Technical Datasheet
2,362 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €18.260 | 
| 5+ | €15.850 | 
| 10+ | €13.430 | 
| 50+ | €12.760 | 
| 100+ | €10.310 | 
| 250+ | €10.100 | 
Price for:Each
Minimum: 1
Multiple: 1
€18.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-50RIA80
Order Code9104747
Product RangeVS-50RIA Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max100mA
Average Forward Current50A
On State RMS Current80A
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleTO-208AC
No. of Pins-
Thyristor MountingStud Mount
Product RangeVS-50RIA Series
SVHCLead (08-Jul-2021)
Product Overview
The VS-50RIA80 is a 50A stud version medium power Phase Control Thyristor offers superior surge capabilities.
- High current rating
- Excellent dynamic characteristics
- dV/dt = 1000V/μs option
- Single SCR diode variation
Applications
Power Management, Signal Processing, Lighting, Thermal Management
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
100mA
On State RMS Current
80A
Operating Temperature Max
125°C
Thyristor Case Style
TO-208AC
Thyristor Mounting
Stud Mount
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
800V
Average Forward Current
50A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
800V
No. of Pins
-
Product Range
VS-50RIA Series
Technical Docs (1)
Alternatives for VS-50RIA80
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
Product traceability