Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.430 |
| 5+ | €47.940 |
| 10+ | €41.450 |
| 50+ | €40.710 |
| 100+ | €39.960 |
Price for:Each
Minimum: 1
Multiple: 1
€54.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-409CNQ150PBF
Order Code1298477
Product RangeVS-40
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current400A
Forward Voltage Max850mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244
No. of Pins3Pins
Operating Temperature Max175°C
Forward Surge Current20kA
Diode MountingPanel
Product RangeVS-40
SVHCTo Be Advised
Product Overview
The VS-409CNQ150PBF is a Schottky Rectifier Diode optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175°C junction temperature. Typical applications are in high current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding and reverse battery protection.
- Centre tap module
- Low forward voltage drop
- High frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- -55 to 175°C Maximum junction operating temperature range
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
850mV
Diode Case Style
TO-244
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
400A
Diode Module Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
20kA
Product Range
VS-40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042184
Product traceability