Print Page
Image is for illustrative purposes only. Please refer to product description.
2,160 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.440 |
10+ | €3.560 |
100+ | €2.500 |
500+ | €1.910 |
1000+ | €1.890 |
Price for:Each
Minimum: 1
Multiple: 1
€4.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30TPS12-M3
Order Code2889272
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max45mA
Average On State Current20A
On State RMS Current30A
Thyristor Case StyleTO-247AC
No. of Pins3Pins
Peak Non Repetitive Surge Current300A
Holding Current Max150mA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
20A
Thyristor Case Style
TO-247AC
Peak Non Repetitive Surge Current
300A
Gate Trigger Voltage Max
2V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
45mA
On State RMS Current
30A
No. of Pins
3Pins
Holding Current Max
150mA
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09