Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.890 |
| 5+ | €32.330 |
| 10+ | €30.760 |
| 50+ | €29.200 |
| 100+ | €27.630 |
Price for:Each
Minimum: 1
Multiple: 1
€33.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-243NQ100PBF
Order Code3373111
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current240A
Forward Voltage Max950mV
Diode Module ConfigurationSingle
Diode Case StyleD-67
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current25.5kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
950mV
Diode Case Style
D-67
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
240A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25.5kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03783
Product traceability