Print Page
Image is for illustrative purposes only. Please refer to product description.
5,600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.340 |
100+ | €1.170 |
500+ | €1.010 |
1000+ | €0.843 |
Price for:Each
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-20L15T-M3
Order Code2909618
Technical Datasheet
Repetitive Peak Reverse Voltage15V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max410mV
Forward Surge Current700A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
700A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-220AC
Forward Voltage Max
410mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability