Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N1190
Order Code2547251
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current35A
Forward Voltage Max1.7V
Diode Module ConfigurationSingle
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current500A
Diode MountingStud
Product Range-
Product Overview
The VS-1N1190 is a Power Silicon Rectifier Diode offers good surge current capability up to 1000A. It also offers 600V maximum repetitive peak reverse voltage and direct reverse voltage.
- Low leakage current
- -65 to 200°C Junction operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.7V
Diode Case Style
DO-5
Operating Temperature Max
200°C
Diode Mounting
Stud
Average Forward Current
35A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
500A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
Product traceability