Print Page
Image is for illustrative purposes only. Please refer to product description.
6,862 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.450 |
| 10+ | €1.410 |
| 100+ | €1.370 |
| 500+ | €1.320 |
| 1000+ | €1.280 |
Price for:Each
Minimum: 1
Multiple: 1
€1.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-19TQ015-M3
Order Code2909612
Technical Datasheet
Repetitive Peak Reverse Voltage15V
Average Forward Current19A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max360mV
Forward Surge Current700A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
High performance schottky rectifier has been optimized for ultra-low forward voltage drop specifically for the OR-ing of parallel power supplies. The proprietary barrier technology allows for reliable operation up to 125°C junction temperature. Typical applications are in parallel switching power supplies, converters, reverse battery protection and redundant power subsystems.
- Optimized for OR-ing applications
- Ultralow forward voltage drop
- High frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- High purity, high temperature epoxy encapsulation
- Designed and qualified according to JEDEC®-JESD 47
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
700A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
19A
Diode Case Style
TO-220AC
Forward Voltage Max
360mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
Product traceability