Print Page
Image is for illustrative purposes only. Please refer to product description.
6,624 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €0.840 |
100+ | €0.762 |
500+ | €0.685 |
1000+ | €0.607 |
5000+ | €0.529 |
Price for:Each
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15ETL06-M3
Order Code2909605
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time270ns
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
270ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.05V
Forward Surge Current
250A
Diode Case Style
TO-220AC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002