Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-150K40A
Order Code2547257
Product RangeVS-150K
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current150A
Forward Voltage Max1.33V
Diode Module ConfigurationSingle
Diode Case StyleDO-8
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current3.74kA
Diode MountingStud
Product RangeVS-150K
Product Overview
The VS-150K40A is a 2-pin 400V Standard Recovery Diode with stud version and single diode circuit configuration. It is designed and qualified for industrial level. It offers stud cathode and anode version and high surge current capabilities.
- High current carrying capability
Applications
Power Management, Automation & Process Control
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.33V
Diode Case Style
DO-8
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead (08-Jul-2021)
Average Forward Current
150A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3.74kA
Product Range
VS-150K
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979
Product traceability