Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-150EBU04
Order Code2690131
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current150A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time93ns
Forward Surge Current1.5kA
Operating Temperature Max175°C
Diode Case StylePowerTab
No. of Pins3Pins
Product Range-
Qualification-
Product Overview
150A FRED Pt® ultra-fast soft recovery diode optimized to reduce losses and EMI/RFI in high frequency power conditioning systems.
- Screw mounting only
- Designed and qualified according to JEDEC®-JESD 47
- PowerTab® package
- Reduced RFI and EMI
- Higher frequency operation
- Reduced snubbing
- Reduced parts count
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
93ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
150A
Forward Voltage Max
1.3V
Forward Surge Current
1.5kA
Diode Case Style
PowerTab
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability