Print Page
Image is for illustrative purposes only. Please refer to product description.
3,008 In Stock
852 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €0.836 |
100+ | €0.784 |
500+ | €0.732 |
1000+ | €0.680 |
5000+ | €0.628 |
Price for:Each
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12CWQ10FN-M3
Order Code2889266
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current12A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252AA
No. of Pins4Pins
Forward Voltage Max950mV
Forward Surge Current330A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Product Overview
High performance schottky rectifier designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging and reverse battery protection.
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long term reliability
- Popular D-PAK outline
- Centre tap configuration
- Small foot print, surface mountable
- High frequency operation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
4Pins
Forward Surge Current
330A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
12A
Diode Case Style
TO-252AA
Forward Voltage Max
950mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09