Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.360 |
10+ | €3.630 |
Price for:Each
Minimum: 1
Multiple: 1
€4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-100BGQ015
Order Code2889264
Technical Datasheet
Repetitive Peak Reverse Voltage15V
Average Forward Current100A
Diode ConfigurationSingle
Diode Case StylePowerTab
No. of Pins2Pins
Forward Voltage Max520mV
Forward Surge Current5kA
Operating Temperature Max125°C
Diode MountingScrew
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5kA
Diode Mounting
Screw
Qualification
-
Average Forward Current
100A
Diode Case Style
PowerTab
Forward Voltage Max
520mV
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005368
Product traceability