3,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.140 |
10+ | €0.798 |
50+ | €0.613 |
100+ | €0.552 |
200+ | €0.479 |
500+ | €0.406 |
Product Information
Product Overview
The VR68 series from Vishay are high ohmic/high voltage leaded resistors. They are made of high grade ceramic body with a metal glazed film deposition. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistor is coated with a light blue lacquer which provides electrical, mechanical and climatic protection. The VR68 series resistors are used where high resistance, high stability and high reliability at high voltage are required. Typical application includes high humidity environment, white goods and power supplies. Meet the safety requirements of IEC 60065, EN 60065, VDE 0860, CQC (China).
- Resistance range from 100Kohm to 68Mohm
- Available in ±10%, ±5% and ±1% tolerance
- Temperature coefficient is ±200ppm/K
- Rated dissipation is 1W
- Operating temperature range from -55°C to +155°C
- High pulse loading capability (maximum 10KV)
- UL (UL1676, file number E171160) approved
- Imperial size is 0718
- Insulation voltage is 700V, operating voltage (Umax) AC/DC is 10000V
- High voltage resistor
Technical Specifications
10Mohm
1W
Axial Leaded
Metal Film
High Voltage
19mm
-55°C
-
VR68 Series
± 5%
10kV
± 200ppm/K
6.8mm
-
155°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for VR68000001005JAC00
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate