Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVOR2121B8T
Order Code2888545
Product RangeVOR2121 Series
Technical Datasheet
1,251 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.890 |
5+ | €3.510 |
10+ | €3.260 |
20+ | €3.090 |
50+ | €2.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOR2121B8T
Order Code2888545
Product RangeVOR2121 Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max250V
Load Current140mA
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max15ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max-
Product RangeVOR2121 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Dual 1 Form A solid-state relay (normally open). It is suitable for use in general telecom switching, metering, security equipment, instrumentation, industrial controls, battery management systems and automatic test equipment.
- Isolation test voltage 5300VRMS
- Typical RON 12ohm
- Load voltage 250V
- Load current 200mA/140mA
- Clean bounce free switching
- Current limit protection
- Low power consumption
- Wide temperature range
- UL1577, file no. E52744 agency approvals
- DIN EN 60747-5-5 (VDE0884-5) file no agency approvals
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
250V
MOSFET Relay Package Style
SMD-8
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
-
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
140mA
Relay Mounting
Surface Mount
On State Resistance Max
15ohm
I/O Capacitance Typ
0.4pF
Product Range
VOR2121 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability