Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.130 |
10+ | €1.920 |
25+ | €1.780 |
50+ | €1.630 |
100+ | €1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOR1142B6T
Order Code2888542
Product RangeVO1142
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current140mA
MOSFET Relay Package StyleSMD-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If50mA
On State Resistance Max27ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max500µA
Product RangeVO1142
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Current
140mA
Relay Mounting
Surface Mount
Forward Current If
50mA
Isolation Voltage
5.3kV
Off State Leakage Current Max
500µA
SVHC
No SVHC (07-Nov-2024)
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
SMD-6
Relay Terminals
Gull Wing
On State Resistance Max
27ohm
I/O Capacitance Typ
0.4pF
Product Range
VO1142
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability