Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.400 |
10+ | €2.100 |
25+ | €2.060 |
50+ | €2.020 |
100+ | €1.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVOR1060M4T
Order Code4544226
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max600V
Load Current50mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max70ohm
Isolation Voltage3.75kVrms
I/O Capacitance Typ-
Off State Leakage Current Max1µA
Product Range-
Product Overview
VOR1060M4T is an optically isolated 1 form A solid-state relay. This 1 form A opto-isolated relay comes in a low profile SOP-4 package making it suitable for space constrained high voltage designs. Applications include hybrid / electric vehicle applications, battery management, security systems, instrumentation, industrial controls.
- LED forward current, switch turn-on is 2mA typical at (IL = 50mA, delay = 10ms)
- LED forward current, switch turn-off is 0.2mA typical at (IL = 1μA)
- LED reverse current is 0.04μA typical at (VR = 5V)
- LED forward voltage is 1.4V typical at (IF = 10mA)
- LED reverse voltage is 10V typical at (IR = 10μA)
- Turn-on time is 0.3ms typical at (IF = 10mA, RL = 200 ohm, IL = 50mA)
- Turn-off time is 0.15ms typical at (IF = 10mA, RL = 200 ohm, IL = 50mA)
- Isolation voltage of 3750VRMS, low on resistance RON is 40 ohm typical
- Ambient temperature range from -40 to +125°C
- 4-pin SOP package
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
600V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kVrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
50mA
Relay Mounting
Surface Mount
On State Resistance Max
70ohm
I/O Capacitance Typ
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001