Print Page
Image is for illustrative purposes only. Please refer to product description.
2,550 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.370 |
10+ | €0.681 |
25+ | €0.649 |
50+ | €0.617 |
100+ | €0.585 |
500+ | €0.530 |
Price for:Each
Minimum: 1
Multiple: 1
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO3053
Order Code1779727
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeNon Zero Crossing
Peak Repetitive Off State Voltage600V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VO3053 is a 6-pin Phototriac Output Optocoupler consists of a GaAs infrared LED optically coupled to a monolithic photosensitive non-zero crossing TRIAC detector chip. The 600V blocking voltage permits control of off-line voltages up to 240VAC, with a safety factor or more than two and is sufficient for as much as 380V. It is suitable for household appliances, solenoid/valve controls and office automation equipment/machine.
- 100mA On-state current
- 6V Reverse voltage
- 60mA Continuous forward current
Applications
Consumer Electronics, Motor Drive & Control, Building Automation, HVAC, Lighting, Power Management
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (07-Nov-2024)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000912