Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMW41S1T1-8K8L-08
Order Code2251500
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb SizePLCC-2
Forward Current If10mA
Forward Voltage3.3V
Luminous Intensity180mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification StandardAEC-Q100
MSL-
SVHCTo Be Advised
Product Overview
Standard SMD LED PLCC-2. It is suitable for use in camera flash light, signal and symbol luminaire, marker lights, indicator lighting, interior and exterior automotive lighting: brake lights, turn lights, backlighting, side markers.
- High efficient InGaN / TAG on sapphire technology
- Chromaticity coordinate categorized according to CIE1931 per packing unit
- Typical colour temperature 5500K
- Compatible with reflow, vapour phase and wave solder processes
- Preconditioning according to JEDEC® level 2a
- ESD-withstand voltage: up to 2 kV according to JESD22-A114-B
- AEC-Q101 qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Cool White
Bulb Size
PLCC-2
Forward Voltage
3.3V
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
SMD
Forward Current If
10mA
Luminous Intensity
180mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
Product traceability