Print Page
342 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.649 |
10+ | €0.390 |
100+ | €0.210 |
500+ | €0.200 |
1000+ | €0.189 |
Price for:Each
Minimum: 5
Multiple: 5
€3.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMW1301-GS08
Order Code3777988
Product RangeChipLED
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage30V
Luminous Intensity180mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeChipLED
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
30V
Viewing Angle
130°
Product Range
ChipLED
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability