Print Page
Image is for illustrative purposes only. Please refer to product description.
6,120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.455 |
10+ | €0.316 |
100+ | €0.218 |
500+ | €0.183 |
1000+ | €0.163 |
Price for:Each
Minimum: 5
Multiple: 5
€2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMV3100-GS08
Order Code2251492
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb SizePLCC-3
Viewing Angle120°
Lens ShapeRound with Flat Top
Forward Current / ColourR 10mA, G 10mA
Luminous Intensity / ColourR 6mcd, G 6mcd
Forward Voltage / Colour-
Wavelength / ColourR 625nm, G 575nm
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The VLMV3100-GS08 is a bicolour SMD LED for use with indicator and backlight in office equipment, flat backlight for LCDs, switches and symbols. This device has been designed to meet the increasing demand for surface mounting technology. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy. It is compatible with IR reflow, vapour phase and wave soldering processes according to CECC 00802 and J-STD-020.
- GaAsP on GaP technology
- Compatible with automatic placement equipment
- Non-diffused lens excellent for coupling to light pipes and backlighting
- Low power consumption
- Preconditioning according to JEDEC® level 2a
- Up to 2kV ESD-withstand voltage
- 6V Reverse voltage
- 100mW Power dissipation
- Halogen-free, green product
Technical Specifications
LED Colour
Green, Red
Bulb Size
PLCC-3
Lens Shape
Round with Flat Top
Luminous Intensity / Colour
R 6mcd, G 6mcd
Wavelength / Colour
R 625nm, G 575nm
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 10mA, G 10mA
Forward Voltage / Colour
-
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability