Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Technical Specifications
UV LED Type
UV-A
Radiant Power
900mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
3.6V
Technology / Material
InGaN
Wavelength
385nm
Angle of Half Intensity
30°
Forward Current If
500mA
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000226
Product traceability