Print Page
Image is for illustrative purposes only. Please refer to product description.
13,304 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.360 |
10+ | €0.245 |
100+ | €0.141 |
500+ | €0.123 |
1000+ | €0.104 |
Price for:Each
Minimum: 5
Multiple: 5
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMT3100-GS08
Order Code2251489
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-2
Forward Current If2mA
Forward Voltage2.2V
Wavelength Typ625nm
Luminous Intensity1.1mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMT3100-GS08 is a low current SMD LED for use with indicator and backlight for battery driven equipment, small indicator for outdoor applications. This new device has been designed to meet the increasing demand for low current SMD LEDs. It consists of a lead-frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy.
- GaAsP on GaP technology
- Exceptional brightness
- Compatible with automatic placement equipment
- Compatible with infrared, vapour phase and wave solder processes according to CECC
- Non-diffused lens excellent for coupling to light pipes and backlighting
- Very low power consumption
- 6V Reverse voltage
- 20mW Power dissipation
- Halogen-free, green product
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
1.1mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903
Product traceability