Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €0.800 |
25+ | €0.732 |
50+ | €0.664 |
100+ | €0.596 |
500+ | €0.505 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMRGB6112-00-GS08
Order Code2889664
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 730mcd, G 1.03cd, B 230mcd
Forward Voltage / ColourR 2V, G 3.1V, B 3V
Wavelength / ColourR 624nm, G 526nm, B 469nm
Product Range-
Automotive Qualification StandardAEC-Q101
Product Overview
Multi SMD true green LED suitable for use in automotive, interior lighting, wide range of accent and decorative lighting, displays: full colour message and displays video boards, consumer appliances: backlight LCDs, PDAs, TVs, industry: white goods such as ovens, microwaves, etc.
- AEC-Q101 qualified, according to version D
- Utilizing high brightness InGaN chip technologies
- Qualified according to JEDEC® moisture sensitivity level 2
- Compatible to IR reflow soldering
- Excellent corrosion robustness (H2S)
- ESD-withstand voltage: up to 2KV according to JESD22-A114-B
- Luminous intensities and colours categorized per reel
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 730mcd, G 1.03cd, B 230mcd
Wavelength / Colour
R 624nm, G 526nm, B 469nm
Automotive Qualification Standard
AEC-Q101
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.1V, B 3V
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability